Filter Your Search
1 - 10 of 13 results
|
VE1210K301R030
KEMET Corporation
|
$0.2900 | Yes | Yes | Active | 10 % | 10 mW | VARISTOR | 30 V | 2.1 J | SURFACE MOUNT | YES | 38 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | SMT | |||
|
VE1210K401R014
KEMET Corporation
|
$0.3409 | Yes | Yes | Active | 10 % | 10 mW | VARISTOR | 14 V | 1.6 J | SURFACE MOUNT | YES | 18 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | SMT | |||
|
VE1210K401R017
KEMET Corporation
|
$0.3458 | Yes | Yes | Active | 10 % | 10 mW | VARISTOR | 17 V | 1.8 J | SURFACE MOUNT | YES | 22 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.35 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | SMT | |||
|
VE1210K251R035
KEMET Corporation
|
$0.3458 | Yes | Yes | Active | 10 % | 10 mW | VARISTOR | 35 V | 2.2 J | SURFACE MOUNT | YES | 45 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | SMT | |||
|
VE1210K401R020
KEMET Corporation
|
$0.3790 | Yes | Yes | Active | 10 % | 10 mW | VARISTOR | 20 V | 2 J | SURFACE MOUNT | YES | 26 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.35 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | SMT | |||
|
VE1210K401R025
KEMET Corporation
|
$0.3997 | Yes | Yes | Active | 10 % | 10 mW | VARISTOR | 25 V | 1.8 J | SURFACE MOUNT | YES | 31 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | SMT | CHIP | ||||
|
VE1210M301R006
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 mW | VARISTOR | 6 V | 0.8 J | SURFACE MOUNT | YES | 8 V | AEC-Q200; IEC; UL | 150 °C | -55 °C | 2 | TR | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||||
|
VE1210K401R011
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 % | 10 mW | VARISTOR | 11 V | 1.3 J | SURFACE MOUNT | YES | 14 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | SMT | CHIP | ||||
|
VE1210K251R040
KEMET Corporation
|
Check for Price | Yes | Active | 10 % | 10 mW | VARISTOR | 40 V | 2.4 J | SURFACE MOUNT | YES | 56 V | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | KEMET | SMT | ||||
|
VE1210L401R008
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 15 % | 10 mW | VARISTOR | 8 V | 1.1 J | SURFACE MOUNT | YES | 11 V | e3 | AEC-Q200; IEC; UL | 150 °C | -55 °C | 2 | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8533.40.40.00 | SMT |