Parametric results for: VE-JN4-MZ-S under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vejn4mzs
Select parts from the table below to compare.
Compare
Compare
VE-JN4-MZ-S
Vicor Corporation
Check for Price Yes Yes Active 48 V 48 V 76 V 36 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 CURRENT HYBRID OTHER 25 W R-XDMA-P9 e3 Not Qualified UL, CE, VDE, CSA, TUV, BABT 100 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP compliant EAR99