Parametric results for: VE-J7M-IX-F4 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vej7mixf4
Select parts from the table below to compare.
Compare
Compare
VE-J7M-IX-F4
Vicor Corporation
Check for Price Yes Yes Active 150 V 10 V 375 V 100 V 9 V 11 V 1 NO YES CAN BE OPERATED AT 300V NOMINAL INPUT ALSO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 75 W R-XDMA-P9 e3 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , compliant EAR99