Parametric results for: VE-J6Z-CW-F3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vej6zcwf3
Select parts from the table below to compare.
Compare
Compare
VE-J6Z-CW-F3
Vicor Corporation
Check for Price Yes Yes Active 300 V 2 V 400 V 200 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.05 % 0.2 % 1 THERMAL; CURRENT HYBRID OTHER 100 W R-XDMA-P9 e3 Not Qualified UL, CSA, TUV 100 °C -25 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP MODULE 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 9 compliant EAR99