Parametric results for: VE-J4L-IZ-F3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vej4lizf3
Select parts from the table below to compare.
Compare
Compare
VE-J4L-IZ-F3
Vicor Corporation
Check for Price Yes Yes Active 72 V 28 V 100 V 55 V 27.86 V 30.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.05 % 0.05 % 1 THERMAL; CURRENT HYBRID INDUSTRIAL 25 W R-XDMA-P9 e3 Not Qualified UL, CSA, TUV 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL VICOR CORP MODULE 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 9 compliant EAR99