Filter Your Search
1 - 1 of 1 results
|
VE-J33-MW-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 60 V | 42 V | 12 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 |