Parametric results for: VE-J22-MY-S under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vej22mys
Select parts from the table below to compare.
Compare
Compare
VE-J22-MY-S
Vicor Corporation
Check for Price Yes Yes Active 36 V 15 V 56 V 21 V 13.5 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 CURRENT HYBRID OTHER 50 W R-XDMA-P9 e3 Not Qualified UL, CE, VDE, CSA, TUV, BABT 100 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP compliant EAR99