Filter Your Search
1 - 7 of 7 results
|
VE-J00-CY
Vicor Corporation
|
$152.8067 | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | MODULE | ROHS COMPLIANT, HALF BRICK PACKAGE-9 | 9 | compliant | EAR99 | |||||||
|
VE-J00-CY-S
Vicor Corporation
|
$169.7200 | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||
|
VE-J00-CY-B1
Vicor Corporation
|
$228.1500 | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | e3 | TUV, UL | 100 °C | -25 °C | Matte Tin (Sn) | 57.9 mm | 61 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||
|
VE-J00-CY-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | compliant | EAR99 | |||
|
VE-J00-CY-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.2 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | compliant | EAR99 | |||
|
VE-J00-CY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | ||||||
|
VE-J00-CY-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 |