Parametric results for: VE-26T-IV-F2 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ve26tivf2
Select parts from the table below to compare.
Compare
Compare
VE-26T-IV-F2
Vicor Corporation
Check for Price Yes Yes Active 300 V 6.5 V 400 V 200 V 3.25 V 7.15 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-XDMA-P9 e3 Not Qualified 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP compliant EAR99