Parametric results for: VE-21M-IY-F1 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ve21miyf1
Select parts from the table below to compare.
Compare
Compare
VE-21M-IY-F1
Vicor Corporation
Check for Price Buy Yes Yes Active 24 V 10 V 32 V 21 V 9 V 11 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 50 W R-XDMA-P9 e3 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP compliant EAR99