Filter Your Search
1 - 7 of 7 results
|
VE-200-CX
Vicor Corporation
|
$192.2700 | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 10.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | ROHS COMPLIANT PACKAGE-9 | 9 | compliant | EAR99 | |||||||
|
VE-200-CX-B1
Vicor Corporation
|
$264.0200 | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | e3 | TUV, UL | 85 °C | -25 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
VE-200-CX-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-200-CX-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | ||||
|
VE-200-CX-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-200-CX-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||
|
VE-200-CX-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 10 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 75 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 |