Parametric results for: VDS under XO

Filter Your Search

1 - 10 of 719,993 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVDS
Select parts from the table below to compare.
Compare
Compare
DSC1123BL5-156.2500
Microchip Technology Inc
$0.4386 Yes Yes Active 156.25 MHz 10 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE NO 3.6 V 2.25 V 52/48 % e4 105 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
AX3DCF1-122.8800
Abracon Corporation
$0.9175 Yes Active 122.88 MHz 25 % 100 OHM 1.8 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 500 ps NO 500 ps 1.89 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 LCC6,.1X.13,59/47 YES 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant Clock ABRACON
ASEMPLV-160.000MHZ-LR-T
Abracon Corporation
$1.0000 Yes Active 160 MHz 25 % 100 OHM LVDS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 32 mA 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.1,41 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON QFN, 6 PIN
XUL736150.000000I
Renesas Electronics Corporation
$1.0000 Active 150 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 380 ps NO 380 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP compliant Clock CLCC, 6 PIN
MX555ABB200M000
Microchip Technology Inc
$1.0000 Yes Yes Active 200 MHz 50 % 100 OHM LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 400 ps NO 400 ps 3.63 V 2.375 V 55/45 % e3 85 °C -40 °C SURFACE MOUNT 6 YES MATTE TIN 5.0mm x 3.2mm x 1.4mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
ASFLMX-50.000MHZ-5ABB-T
Abracon Corporation
$1.3260 Yes Active 50 MHz 50 % 100 OHM LVDS COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.63 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.1mm x 3.3mm x 1.4mm ABRACON LLC compliant Clock ABRACON
DSC1123BL2-125.0000
Microchip Technology Inc
$1.4520 Yes Active 125 MHz 25 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 22 mA 3.6 V 2.25 V 52/48 % e4 105 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
XLL735100.000000I
Renesas Electronics Corporation
$1.7449 Yes Active 100 MHz 50 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 400 ps NO 400 ps 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP compliant Clock Renesas Electronics
DSC1123CE1-050.0000
Microchip Technology Inc
$1.7500 Yes Yes Active 50 MHz 50 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR NO 3.63 V 2.25 V 52/48 % e4 70 °C -20 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC1123CI1-010.0000
Microchip Technology Inc
$1.7750 Yes Yes Active 10 MHz 50 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE NO 3.63 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip