Parametric results for: VDRP-480S-48 under Non-linear Resistors

Filter Your Search

1 - 10 of 1,171 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: vdr
Select parts from the table below to compare.
Compare
Compare
VDRUS07M130BSE
Vishay Intertechnologies
$0.1416 Yes Active 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM 130 V 21 J 125 °C NO CUL; UL; VDE 150 °C -40 °C 2 BULK RADIAL WIRE 11 mm 9 mm 3.8 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8533.40.40.00 Vishay
VDRS05C275BSE
Vishay Intertechnologies
$0.1916 Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FLAME PROOF 275 V 12 J 85 °C NO 350 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK MATTE TIN OVER NICKEL RADIAL WIRE 9 mm 7 mm 4.9 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
VDRUS10T320BSE
Vishay Intertechnologies
$0.1947 Yes Active 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM 320 V 107 J 125 °C NO CUL; UL; VDE 150 °C -40 °C 2 BULK RADIAL WIRE 15.5 mm 12 mm 7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8533.40.40.00 Vishay
VDRS07H275BSE
Vishay Intertechnologies
$0.2053 Yes Active 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 275 V 36 J 85 °C NO 350 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK MATTE TIN OVER NICKEL RADIAL WIRE 11 mm 9 mm 4.9 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
VDRS05C130BFE
Vishay Intertechnologies
$0.2200 Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FLAME PROOF 130 V 5.5 J 85 °C NO 170 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK MATTE TIN OVER NICKEL RADIAL WIRE 11 mm 7 mm 4.2 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
VDRS05C300BSE
Vishay Intertechnologies
$0.2200 Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FLAME PROOF 300 V 13 J 85 °C NO 385 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK MATTE TIN OVER NICKEL RADIAL WIRE 9 mm 7 mm 5.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
VDRS05C075BSE
Vishay Intertechnologies
$0.2200 Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FLAME PROOF 75 V 3.4 J 85 °C NO 100 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK MATTE TIN OVER NICKEL RADIAL WIRE 9 mm 7 mm 4.1 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant Vishay
VDRS07H060BKE
Vishay Intertechnologies
$0.2285 Yes Active 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 60 V 8.3 J 85 °C NO 85 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK MATTE TIN OVER NICKEL RADIAL WIRE 13 mm 9 mm 4.1 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
VDRS05C300AHE
Vishay Intertechnologies
$0.2505 Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FLAME PROOF 300 V 13 J 85 °C NO 385 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE AMMO PACK MATTE TIN OVER NICKEL RADIAL WIRE 11 mm 7 mm 5.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
VDRUS14X130BSE
Vishay Intertechnologies
$0.2674 Yes Active 600 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM 130 V 82 J 125 °C NO CUL; UL; VDE 150 °C -40 °C 2 BULK RADIAL WIRE 19 mm 16 mm 4.3 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8533.40.40.00 Vishay