Filter Your Search
1 - 4 of 4 results
|
VDMNLA-3.088
Vectron International
|
Check for Price | Yes | Yes | Transferred | 3.088 MHz | 20 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 3 ns | NO | 80 ppm | 80 MHz | 1.024 MHz | 3 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | LCC-6 | compliant | Clock | |||
|
VDMNLA-3.088MHZ
Microsemi Corporation
|
Check for Price | Transferred | 3.088 MHz | 20 % | 3.3 V | CMOS/TTL | TAPE AND REEL; TRI-STATE FUNCTION | 3 V | 300 mV | 3 ns | NO | 80 ppm | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.77mm | MICROSEMI CORP | unknown | Clock | |||||||||||||
|
VDMNLA-3.088
Microsemi Corporation
|
Check for Price | Transferred | 3.088 MHz | 20 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 3 ns | NO | 80 ppm | 80 MHz | 1.024 MHz | 3 ns | 25 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | DILCC6,.2 | unknown | Clock | |||||
|
VDMNLA-3.088MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 3.088 MHz | 20 % | 3.3 V | CMOS/TTL | V | TAPE AND REEL; TRI-STATE FUNCTION | 3 V | 300 mV | 3 ns | NO | 80 ppm | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.77mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | compliant | Clock |