Filter Your Search
1 - 3 of 3 results
|
VCO790-2300T
RF Micro Devices Inc
|
Check for Price | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 215 MHz/V | 2.5 GHz | 2.1 GHz | 3 dBm | -90 dBc/Hz | 20 mA | 5.25 V | 4.75 V | e0 | 85 °C | -35 °C | TIN LEAD | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown | ||||||||||
|
VCO790-2300T(Y)
Qorvo
|
Check for Price | Yes | Obsolete | 2.5 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 269 MHz/V | 2.5 GHz | 2.1 GHz | 3 dBm | -90 dBc/Hz | 20 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -35 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 3.9624mm | QORVO INC | compliant | ||||
|
VCO790-2300T(Y)
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 2.5 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 269 MHz/V | 2.5 GHz | 2.1 GHz | 3 dBm | -90 dBc/Hz | 20 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -35 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown |