Parametric results for: VCO204 under Voltage Controlled Oscillators

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: vco204
Select parts from the table below to compare.
Compare
Compare
VCO2042A
CTS Corporation
Check for Price Active 10 kHz 8 V VOLTAGE CONTROLLED OSCILLATOR 18 V 25 MHz/V 3.573 GHz 3.185 GHz -3 dBm -90 dBc/Hz 35 mA 85 °C -40 °C SURFACE MOUNT YES 12.7mm x 12.7mm x 3.3mm CTS CORP unknown
VCO-204TC
Qorvo
Check for Price No Obsolete 10 kHz 15 V VOLTAGE CONTROLLED OSCILLATOR 20 V 7.7 MHz/V 200 MHz 100 MHz 13 dBm -112 dBc/Hz 15 mA 15.25 V 14.75 V e0 100 °C -55 °C Tin/Lead (Sn/Pb) 12.8016mm x 12.8016mm x 6.858mm QORVO INC compliant EAR99 8517.62.00.50
VCO-204TC
RF Micro Devices Inc
Check for Price No Transferred 10 kHz 15 V VOLTAGE CONTROLLED OSCILLATOR 20 V 7.7 MHz/V 200 MHz 100 MHz 13 dBm -112 dBc/Hz 15 mA 15.25 V 14.75 V e0 100 °C -55 °C TIN LEAD 12.8016mm x 12.8016mm x 6.858mm RF MICRO DEVICES INC unknown
VCO-204S/STC
RF Micro Devices Inc
Check for Price Transferred 10 kHz 15 V VOLTAGE CONTROLLED OSCILLATOR SMA CONNECTOR 20 V 9.7 MHz/V 200 MHz 100 MHz 10 dBm -112 dBc/Hz 15 mA 15.25 V 14.75 V 100 °C -55 °C CHASSIS MOUNT NO 22.86mm x 22.86mm x 13.97mm RF MICRO DEVICES INC unknown
VCO204TC
RF Micro Devices Inc
Check for Price Obsolete VARI-L CO INC unknown
VCO-204S/STC
Qorvo
Check for Price Obsolete 10 kHz 15 V VOLTAGE CONTROLLED OSCILLATOR SMA CONNECTOR 20 V 9.7 MHz/V 200 MHz 100 MHz 10 dBm -112 dBc/Hz 15 mA 15.25 V 14.75 V 100 °C -55 °C CHASSIS MOUNT 3 NO 22.86mm x 22.86mm x 13.97mm QORVO INC compliant ROHS COMPLIANT, MODULE-3
VCO2042A-3573.000MHZ
CTS Corporation
Check for Price Active 3.573 GHz 10 kHz 8 V VOLTAGE CONTROLLED OSCILLATOR 18 V 25 MHz/V 3.573 GHz 3.185 GHz -3 dBm -85 dBc/Hz 35 mA 85 °C -40 °C SURFACE MOUNT 4 LCC(UNSPEC) YES 12.7mm x 12.7mm x 3.3mm CTS CORP unknown
VCO-204
Qorvo
Check for Price No Obsolete 10 kHz 15 V VOLTAGE CONTROLLED OSCILLATOR 20 V 7.7 MHz/V 200 MHz 100 MHz 13 dBm -112 dBc/Hz 15 mA 15.25 V 14.75 V e0 70 °C THROUGH HOLE MOUNT 8 NO Tin/Lead (Sn/Pb) 12.8016mm x 12.8016mm x 6.858mm QORVO INC unknown
VCO2042A-3185.000MHZ
CTS Corporation
Check for Price Active 3.185 GHz 10 kHz 8 V VOLTAGE CONTROLLED OSCILLATOR 18 V 25 MHz/V 3.573 GHz 3.185 GHz -3 dBm -85 dBc/Hz 35 mA 85 °C -40 °C SURFACE MOUNT 4 LCC(UNSPEC) YES 12.7mm x 12.7mm x 3.3mm CTS CORP unknown
VCO-204
RF Micro Devices Inc
Check for Price No Transferred 100 kHz 15 V VOLTAGE CONTROLLED OSCILLATOR 17 V 1 V 2.5 MHz/V 200 MHz 100 MHz 10 dBm 135 dBc/Hz 0.5 dB 15 mA 70 °C THROUGH HOLE MOUNT 4 NO 11.43mm x 6.91mm VARI-L CO INC unknown