Filter Your Search
1 - 2 of 2 results
|
VCO-510TC
Qorvo
|
Check for Price | No | Obsolete | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 150 MHz/V | 5.1 GHz | 4.7 GHz | -81 dBc/Hz | 22 mA | 5.15 V | 4.85 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 11.43mm x 11.43mm x 4.318mm | QORVO INC | compliant | |||
|
VCO-510TC
RF Micro Devices Inc
|
Check for Price | No | Transferred | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 150 MHz/V | 5.1 GHz | 4.7 GHz | -81 dBc/Hz | 22 mA | 5.15 V | 4.85 V | e0 | 100 °C | -55 °C | TIN LEAD | 11.43mm x 11.43mm x 4.318mm | RF MICRO DEVICES INC | unknown |