Filter Your Search
1 - 2 of 2 results
|
VCLHCB-27.000MHZ
Microsemi Corporation
|
Check for Price | Transferred | 27 MHz | 5 V | CMOS/TTL | TAPE AND REEL; TRI-STATE FUNCTION | 4.5 V | 500 mV | 3 ns | NO | 100 ppm | 3 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.77mm | MICROSEMI CORP | unknown | Clock | |||||
|
VCLHCB-27.000MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 5 V | CMOS/TTL | V | TAPE AND REEL; TRI-STATE FUNCTION | 4.5 V | 500 mV | 3 ns | NO | 100 ppm | 3 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.77mm | VECTRON INTERNATIONAL | compliant | Clock |