Filter Your Search
1 - 2 of 2 results
|
VCLGLAAT35.328MHZ
Microsemi Corporation
|
Check for Price | Transferred | 35.328 MHz | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.49mm x 5.08mm x 2.16mm | MICROSEMI CORP | unknown | Clock | |||||
|
VCLGLAAT35.328MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 35.328 MHz | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.16mm | VECTRON INTERNATIONAL | compliant | Clock | HERMETICALLY SEALED, CERAMIC, LCC-6 |