Filter Your Search
1 - 10 of 14 results
|
VCE10US12
XP Power
|
$14.1975 | Yes | Active | 90 V | 12 V | 305 V | 85 V | 11.76 V | 12.24 V | 830 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 29.2 mm | 50.8 mm | 23.6 mm | XP POWER LTD | Module-4 | compliant | EAR99 | 2018-05-23 | XP POWER | |||
|
VCE10US09
XP Power
|
$14.4458 | Yes | Active | 90 V | 9 V | 305 V | 85 V | 8.82 V | 9.18 V | 1.11 A | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 29.2 mm | 50.8 mm | 23.6 mm | XP POWER LTD | Module-4 | compliant | EAR99 | 2018-05-23 | XP POWER | |||
|
VCE10US05
XP Power
|
$14.7783 | Yes | Active | 90 V | 5 V | 305 V | 85 V | 4.85 V | 5.15 V | 2 A | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 29.2 mm | 50.8 mm | 23.6 mm | XP POWER LTD | Module-4 | compliant | EAR99 | 2018-05-23 | XP POWER | ||
|
VCE10US24
XP Power
|
$14.8911 | Yes | Active | 90 V | 24 V | 305 V | 85 V | 23.52 V | 24.48 V | 420 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 29.2 mm | 50.8 mm | 23.6 mm | XP POWER LTD | Module-4 | compliant | EAR99 | 2018-05-23 | XP POWER | |||
|
VCE10US48
XP Power
|
$14.8911 | Yes | Active | 90 V | 48 V | 305 V | 85 V | 47.04 V | 48.96 V | 210 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 29.2 mm | 50.8 mm | 23.6 mm | XP POWER LTD | Module-4 | compliant | EAR99 | 2018-05-23 | XP POWER | |||
|
VCE10US15
XP Power
|
$15.0262 | Yes | Active | 90 V | 15 V | 305 V | 85 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 29.2 mm | 50.8 mm | 23.6 mm | XP POWER LTD | Module-4 | compliant | EAR99 | 2018-05-23 | XP POWER | |||
|
VCE10US03
XP Power
|
$15.2979 | Yes | Active | 90 V | 3.3 V | 305 V | 85 V | 3.201 V | 3.399 V | 2.4 A | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | OTHER | 8 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 29.2 mm | 50.8 mm | 23.6 mm | XP POWER LTD | Module-4 | compliant | EAR99 | 2018-05-23 | XP POWER | ||
|
VCE10US15-P
XP Power
|
Check for Price | Active | 90 V | 15 V | 305 V | 85 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.7 mm | 48.3 mm | 22.9 mm | XP POWER LTD | , | compliant | EAR99 | 2018-05-23 | |||||
|
VCE10US48-P
XP Power
|
Check for Price | Active | 90 V | 48 V | 305 V | 85 V | 47.04 V | 48.96 V | 210 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.7 mm | 48.3 mm | 22.9 mm | XP POWER LTD | , | compliant | EAR99 | 2018-05-23 | |||||
|
VCE10US05-P
XP Power
|
Check for Price | Active | 90 V | 5 V | 305 V | 85 V | 4.85 V | 5.15 V | 2 A | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.7 mm | 48.3 mm | 22.9 mm | XP POWER LTD | , | compliant | EAR99 | 2018-05-23 |