Filter Your Search
1 - 1 of 1 results
|
VCD5PB4AC3L-70.000M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 70 MHz | 50 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | 14.0mm x 9.8mm x 4.7mm | ASCEND FREQUENCY DEVICES | unknown | Clock |