Filter Your Search
1 - 10 of 525,564 results
|
VCC1-1544-50M0000000
Microchip Technology Inc
|
$4.8050 | Yes | Active | 50 MHz | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TAPE | NO | e4 | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | ||||||||||||||||||||||
|
VCC1-9004-114M285000TR
Microchip Technology Inc
|
$5.9800 | Yes | Active | 114.285 MHz | 3.3 V | CMOS | SUPPLY VOLTAGE IS ALSO AVAILABLE IN 1.8V,2.5V AND 5V; TR | NO | 3.63 V | 2.97 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | LDFN, 4 PIN | |||||||||||||||||
|
VCC1-9004-114M285000
Microchip Technology Inc
|
$12.9700 | Yes | Active | 114.285 MHz | 3.3 V | CMOS | SUPPLY VOLTAGE IS ALSO AVAILABLE IN 1.8V,2.5V AND 5V; TAPE | NO | 3.63 V | 2.97 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | LDFN, 4 PIN | |||||||||||||||||
|
VCC1-B0F-25M0000000
Microchip Technology Inc
|
$37.5318 | Yes | Not Recommended | 25 MHz | 25 % | 15 pF | 3.3 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||||||||
|
VCC4-C3A-33M000
Vectron International
|
Check for Price | Yes | Transferred | 33 MHz | 100 % | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 3.3 V | 2.7 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||
|
VCC1-B3D-31M2500000_SNPB
Microchip Technology Inc
|
Check for Price | Active | 31.25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.31.00.01 | |||||||||||||
|
VCC1-B5A-33M3330000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 33.333 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||
|
VCC4-F3F-75M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 75 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 125 MHz | 1.544 MHz | 3 ns | 30 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.12 | |||||
|
VCC6-109-84M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | Clock | ||||||||||||||||||||||||||||||
|
VCC6-QCF-142M54080
Microsemi Corporation
|
Check for Price | Yes | Transferred | 142.5408 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 |