Filter Your Search
1 - 6 of 6 results
|
VCC6-RAE-175M000000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 175 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
VCC6-RAE-175M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 175 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 | ||
|
VCC6-RAE-175M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 175 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |||
|
VCC6-RAE-175M00000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 175 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
VCC6-RAE-175M000000_SNPB
Vectron International
|
Check for Price | Transferred | 175 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 | |||||||
|
VCC6-RAE-175M00000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 175 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 |