Filter Your Search
1 - 4 of 4 results
|
VCC6-LCB-74M175800
Vectron International
|
Check for Price | Yes | Yes | Transferred | 74.1758 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-LCB-74M175800
Microsemi Corporation
|
Check for Price | Yes | Transferred | 74.1758 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE AVAILABLE; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | |||||||||
|
VCC6-LCB-74M1758000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 74.1758 MHz | 3.3 V | 350 MHz | 10 MHz | 60 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 | |||||||||||||
|
VCC6-LCB-74M1758000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 74.1758 MHz | 3.3 V | 350 MHz | 10 MHz | 60 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | Clock |