Filter Your Search
1 - 2 of 2 results
|
VCC1-G6D-144M600000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 144.6 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VCC1-G6D-144M600000
Microsemi Corporation
|
Check for Price | Transferred | 144.6 MHz | 50 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock |