Filter Your Search
1 - 3 of 3 results
|
VCC1-F6C-16M610
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 16.61 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 6 ns | NO | 6 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | |||
|
VCC1-F6C-16M610
Microsemi Corporation
|
Check for Price | Transferred | 16.61 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||||||||
|
VCC1-F6C-16M610
Vectron International
|
Check for Price | Yes | Yes | Transferred | 16.61 MHz | 100 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock |