Parametric results for: VCC1-F6C-16M388 under XO

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: vcc1f6c16m388
Select parts from the table below to compare.
Compare
Compare
VCC1-F6C-16M388
Microchip Technology Inc
Check for Price Buy Yes Not Recommended 16.388 MHz 100 % 50 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE 6 ns NO 6 ns 7 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC SMD, 4 PIN compliant Clock
VCC1-F6C-16M388
Vectron International
Check for Price Buy Yes Yes Transferred 16.388 MHz 100 % 50 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 200 ns NO 200 ns 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.5mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock
VCC1-F6C-16M388
Microsemi Corporation
Check for Price Buy Transferred 16.388 MHz 100 % 50 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 200 ns NO 200 ns 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.5mm x 5.0mm x 1.6mm MICROSEMI CORP unknown Clock