Parametric results for: VCC1-C6K-16M670 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vcc1c6k16m670
Select parts from the table below to compare.
Compare
Compare
VCC1-C6K-16M670
Vectron International
Check for Price Yes Yes Transferred 16.67 MHz 32 % 15 pF 3 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 200 ns NO 200 ns 3.3 V 2.7 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.5mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock
VCC1-C6K-16M670
Microsemi Corporation
Check for Price Transferred 16.67 MHz 32 % 15 pF 3 V CMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 200 ns NO 200 ns 3.3 V 2.7 V 45/55 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.5mm x 5.0mm x 1.6mm MICROSEMI CORP unknown Clock