Parametric results for: VCC1-B3R-125M000000 under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: vcc1b3r125m000000
Select parts from the table below to compare.
Compare
Compare
VCC1-B3R-125M000000
Microsemi Corporation
Check for Price Buy Yes Transferred 125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 compliant Clock
VCC1-B3R-125M000000_SNPB
Microchip Technology Inc
Check for Price Buy No Active 125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC compliant Clock
VCC1-B3R-125M000000_SNPB
Vectron International
Check for Price Buy No Transferred 125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock
VCC1-B3R-125M000000
Vectron International
Check for Price Buy Yes Yes Transferred 125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 compliant Clock
VCC1-B3R-125M000000_SNPB
Microsemi Corporation
Check for Price Buy No Transferred 125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e0 125 °C -55 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP compliant Clock
VCC1-B3R-125M000000
Microchip Technology Inc
Check for Price Buy Yes Active 125 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 2.97 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC compliant Clock