Filter Your Search
1 - 1 of 1 results
|
VCC1-B3P-100M000000_SNPB
Microchip Technology Inc
|
Check for Price | No | Active | 100 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |