Filter Your Search
1 - 10 of 28 results
|
VCC1-103-20M0000000
Vectron International
|
Check for Price | Transferred | 20 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||
|
VCC1-103-155M520000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 155.52 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||
|
VCC1-103-24M5760000
Vectron International
|
Check for Price | Transferred | 24.576 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||
|
VCC1-103-1M544
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.544 MHz | 20 % | 15 pF | 3.3 V | HCMOS/TTL | TTL/CMOS COMPATIBLE, TRISTATE FUNCTION, TAPE AND REEL | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.52mm x 5.08mm x 1.8mm | MICROSEMI CORP | compliant | Clock | |||||||||||||
|
VCC1-103-40M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 190 MHz | 1.544 MHz | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.2,200 | ||
|
VCC1-103-60M0000000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 60 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||||||
|
VCC1-103-25M0000000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 25 MHz | 20 % | 15 pF | 3.3 V | CMOS | SUPPLY VOLTAGE IS ALSO AVAILABLE IN 1.8V,2.5V AND 5V; TAPE | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | LDFN, 4 PIN | |||||||||
|
VCC1-103-40M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 190 MHz | 1.544 MHz | 4 ns | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | |||
|
VCC1-103-19M440
Microsemi Corporation
|
Check for Price | Yes | Transferred | 19.44 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | ||||||||
|
VCC1-103-51M84
Vectron International
|
Check for Price | Yes | Yes | Transferred | 51.84 MHz | 20 % | 15 pF | 3.3 V | HCMOS/TTL | TTL/CMOS COMPATIBLE, TRISTATE FUNCTION, TAPE AND REEL | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.52mm x 5.08mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock |