Filter Your Search
1 - 8 of 8 results
|
VCB1-F5E-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 32.768 kHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver (Sn/Ag) | 12.7mm x 12.7mm x 6.08mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
VCB1-F5E-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 32.768 kHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER | 12.7mm x 12.7mm x 6.08mm | MICROSEMI CORP | unknown | Clock | |||||||||
|
VCB1-F5E-160M00
Vectron International
|
Check for Price | Transferred | 160 MHz | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.88mm | VECTRON INTERNATIONAL | compliant | Clock | DIP-8/4 | ||||||||
|
VCB1-F5E-0M032768
Vectron International
|
Check for Price | Transferred | 32.768 kHz | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 12 ns | NO | 12 ns | 8 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.88mm | VECTRON INTERNATIONAL | compliant | Clock | DIP-8/4 | ||||||||
|
VCB1-F5E-0M032768
Microsemi Corporation
|
Check for Price | Transferred | 32.768 kHz | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 12 ns | NO | 12 ns | 8 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.88mm | MICROSEMI CORP | unknown | Clock | DIP4/8,.3 | ||||||||
|
VCB1-F5E-160M00
Microsemi Corporation
|
Check for Price | Transferred | 160 MHz | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.88mm | MICROSEMI CORP | unknown | Clock | DIP4/8,.3 | ||||||||
|
VCB1-F5E-125M00
Vectron International
|
Check for Price | Transferred | 125 MHz | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.88mm | VECTRON INTERNATIONAL | compliant | Clock | DIP-8/4 | ||||||||
|
VCB1-F5E-125M00
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 25 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 35 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | DIP4/8,.3 | NO | 12.7mm x 12.7mm x 6.88mm | MICROSEMI CORP | unknown | Clock | DIP4/8,.3 |