Filter Your Search
1 - 2 of 2 results
|
VCB1-A5B-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 32.768 kHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver (Sn/Ag) | 12.7mm x 12.7mm x 6.08mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VCB1-A5B-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 10 ns | NO | 160 MHz | 32.768 kHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER | 12.7mm x 12.7mm x 6.08mm | MICROSEMI CORP | unknown | Clock |