Filter Your Search
1 - 4 of 4 results
|
VCA810AIDR
Texas Instruments
|
$8.7461 | Yes | Yes | Active | 300 µV | 30 MHz | 350 V/us | 14 µA | 24.3 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | NO | 600 nA | NO | NO | NO | -6.5 V | NO | NO | 295 V/us | 6.5 V | INDUSTRIAL | 35000 | 100 | NO | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
VCA810AID
Texas Instruments
|
$11.4063 | Yes | Yes | Active | 300 µV | 30 MHz | 350 V/us | 14 µA | 24.3 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | NO | 600 nA | NO | NO | NO | -6.5 V | NO | NO | 295 V/us | 6.5 V | INDUSTRIAL | 35000 | 100 | NO | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
VCA810AIDG4
Texas Instruments
|
$15.4827 | Yes | Obsolete | 300 µV | 24.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.5 V | 6.5 V | INDUSTRIAL | 35000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
VCA810AIDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 300 µV | 24.3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.5 V | 6.5 V | INDUSTRIAL | 35000 | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |