Filter Your Search
1 - 2 of 2 results
|
VCA2615RGZR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 2 | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
VCA2615RGZRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | unknown | 8542.39.00.01 |