Filter Your Search
1 - 2 of 2 results
|
VC8400A-LZ-100-35.328-T-4
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 35.328 MHz | 100 % | 3.3 V | HCMOS | 3.3 V | 100 ppm | 77.76 MHz | 1 MHz | 35 mA | 3.465 V | 3.135 V | 45/55 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | Matte Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | Clock | ||
|
VC8400A-LZ-100-35.328-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 35.328 MHz | 100 % | 3.3 V | HCMOS | 3.3 V | 100 ppm | 77.76 MHz | 1 MHz | 35 mA | 3.465 V | 3.135 V | 45/55 % | e3 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | Matte Tin (Sn) | RALTRON ELECTRONICS CORP | compliant | Clock |