Filter Your Search
1 - 1 of 1 results
|
VC-TXO-39SMX-168-A
ECS International Inc
|
Check for Price | Yes | Yes | Active | 16.8 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 12 ppm | 800 mV | 1.5 mA | 3.15 V | 2.85 V | 75 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.38,300 | YES | 11.4mm x 9.6mm x 2.3mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine |