Filter Your Search
1 - 2 of 2 results
|
ECS-VC-TXO-23SM-100-C
ECS International Inc
|
Check for Price | Yes | Obsolete | 10 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 800 mV | 1.5 mA | 3.15 V | 2.85 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,104/67 | YES | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | LCC4,.1X.12,104/67 | compliant | Sine | |||||||||
|
VC-TXO-23SM-100-C
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 40 MHz | 10 MHz | 800 mV | 1.5 mA | 3.15 V | 2.85 V | e4 | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,104 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | DILCC4,.1,104 | compliant | Sine |