Filter Your Search
1 - 2 of 2 results
|
VC-840-JAE-SAAN-1M00000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VC-840-JAE-SAAN-1M00000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | MICROSEMI CORP | compliant | Clock |