Filter Your Search
1 - 2 of 2 results
|
VC-840-HAE-SAAN-25M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 25 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2.0mm x 0.8mm | MICROSEMI CORP | compliant | Clock | |||
|
VC-840-HAE-SAAN-25M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 25 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2.0mm x 0.8mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.08,65 |