Filter Your Search
1 - 2 of 2 results
|
VC-830-EDF-GAAN-156M250000
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 105 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.09X.12,59/47 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
VC-830-EDF-GAAN-156M250000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 30 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 300 ps | NO | 300 ps | 30 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 105 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.09X.12,59/47 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock |