Filter Your Search
1 - 2 of 2 results
|
VC-820-JAC-SAAN-35M3280000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 35.328 MHz | 100 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | CMOS | e0 | 125 °C | -55 °C | 4 | CERAMIC | LCC4,.1X.13,83/65 | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | compliant | Clock | |||
|
VC-820-JAC-SAAN-35M3280000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 35.328 MHz | 100 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | CMOS | e0 | 125 °C | -55 °C | 4 | CERAMIC | LCC4,.1X.13,83/65 | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | LCC4,.1X.13,83/65 |