Filter Your Search
1 - 1 of 1 results
|
VC-820-EAW-KAAN-50M0000000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 9 mA | 3.45 V | 3.15 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2,mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |