Filter Your Search
1 - 3 of 3 results
|
VC-820-EAC-KAAN-50M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 55/45 % | CMOS | e0 | 125 °C | -55 °C | 4 | CERAMIC | LCC4,.1X.13,83/65 | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | compliant | Clock | ||||||
|
VC-820-EAC-KAAN-50M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 55/45 % | CMOS | e0 | 125 °C | -55 °C | 4 | CERAMIC | LCC4,.1X.13,83/65 | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | LCC4,.1X.13,83/65 | |||||
|
VC-820-EAC-KAAN-50M0000000_SNPB
Microchip Technology Inc
|
Check for Price | No | Active | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 9 mA | 3.45 V | 3.15 V | 55/45 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2,mm | MICROCHIP TECHNOLOGY INC | unknown | Clock |