Filter Your Search
1 - 2 of 2 results
|
VC-801-EAE-EAAN-10M0000000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 10 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 125 MHz | 32.768 kHz | 6 ns | 7 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, SMALL, CERAMIC PACKAGE-4 | compliant | Clock | |||
|
VC-801-EAE-EAAN-10M0000000
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 10 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 125 MHz | 32.768 kHz | 6 ns | 7 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | VECTRON INTERNATIONAL | DILCC4,.12 | compliant | Clock |