Filter Your Search
1 - 1 of 1 results
|
VC-710-DFC-GFM-161.1328
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 161.1328 MHz | 20 % | 3.3 V | LVPECL | TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock |