Parametric results for: VC-706-ECW-KAAN-40M680000 under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: vc706ecwkaan40m680000
Select parts from the table below to compare.
Compare
Compare
VC-706-ECW-KAAN-40M680000
Microsemi Corporation
Check for Price Transferred 40.68 MHz 50 % 50 OHM 3.3 V LVPECL DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP unknown Clock
VC-706-ECW-KAAN-40M6800000
Vectron International
Check for Price Yes Transferred 40.68 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock
VC-706-ECW-KAAN-40M6800000
Microsemi Corporation
Check for Price Transferred 40.68 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP unknown Clock
VC-706-ECW-KAAN-40M680000
Vectron International
Check for Price Yes Yes Transferred 40.68 MHz 50 % 50 OHM 3.3 V LVPECL DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock