Filter Your Search
1 - 2 of 2 results
|
VC-400-CEB-205G-155.52MHZ
Vectron International
|
Check for Price | No | No | Transferred | 155.52 MHz | 20 % | 5 V | ECL | VC-400 | 4.5 V | 500 mV | 1.5 ns | NO | 50 ppm | 1.5 ns | 5.25 V | 4.75 V | 55/45 % | 50 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VC-400-CEB-205G-155.52MHZ
Microsemi Corporation
|
Check for Price | Transferred | 155.52 MHz | 20 % | 5 V | ECL | 4.5 V | 500 mV | 1.5 ns | NO | 50 ppm | 1.5 ns | 5.25 V | 4.75 V | 55/45 % | 50 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.8mm | MICROSEMI CORP | unknown | Clock |