Filter Your Search
1 - 10 of 289 results
|
VBC10027C-40.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 40 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 20 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.68mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||
|
VBC100AE-40.000MHZ
ECS International Inc
|
Check for Price | Active | 40 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 300 ppm | 20 % | 5 ns | 60 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant | ||||
|
VBC100ET-1.000MHZ
ECS International Inc
|
Check for Price | Active | 1 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 300 ppm | 20 % | 5 ns | 20 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant | ||||
|
VBC100A48FT-40.000MHZ
ECS International Inc
|
Check for Price | Active | 40 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 500 ppm | 20 % | 5 ns | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant | |||
|
VBC10048DT-40.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 40 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 20 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.68mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||
|
VBC10048AT-40.000MHZ
ECS International Inc
|
Check for Price | Active | 40 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 20 % | 5 ns | 60 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant | |||
|
VBC100A48E-40.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 40 MHz | 100 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 300 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.68mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||
|
VBC10048C-40.000MHZ
ECS International Inc
|
Check for Price | Active | 40 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 20 % | 5 ns | 60 mA | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant | |||
|
VBC10048ET-40.000MHZ
ECS International Inc
|
Check for Price | Active | 40 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 300 ppm | 20 % | 5 ns | 60 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.4mm | ECS INC INTERNATIONAL | compliant | |||
|
VBC10048CT-1.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 1 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 20 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.68mm | CALIBER ELECTRONICS INC | unknown | Clock |