Filter Your Search
1 - 6 of 6 results
|
VB30100SG-E3/8W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 A | 810 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | Vishay | ||||||||
|
VB30100SG-E3/8W
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 30 A | 810 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | Vishay | D2PAK | 3 | EAR99 | 8541.10.00.80 | |||
|
VB30100SG-M3/8W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 A | 1 V | 350 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | unknown | Vishay | EAR99 | 8541.10.00.80 | |||||||||
|
VB30100SG-M3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 A | 1 V | 350 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | unknown | Vishay | EAR99 | 8541.10.00.80 | |||||||||
|
VB30100SG-E3/4W
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 A | 810 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | Vishay | ||||||||
|
VB30100SG-E3/4W
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 30 A | 810 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | Vishay | D2PAK | 3 | EAR99 | 8541.10.00.80 |